Part Details for APX810S05-29SR-7 by Diodes Incorporated
Overview of APX810S05-29SR-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for APX810S05-29SR-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX810S05-29SR-7DICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT23 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
3489 In Stock |
|
$0.0849 / $0.3800 | Buy Now |
DISTI #
APX810S05-29SR-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S05-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
621-APX810S05-29SR-7
|
Mouser Electronics | Supervisory Circuits 3-pin MPU Power Voltage Detector RoHS: Compliant | 750 |
|
$0.0840 / $0.3800 | Buy Now |
DISTI #
APX810S05-29SR-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S05-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
APX810S05-29SR-7
|
Avnet Americas | Reset Generator SOT23 T&R 3K - Tape and Reel (Alt: APX810S05-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 18000 Factory Stock |
|
$0.0717 / $0.0847 | Buy Now |
DISTI #
APX810S05-29SR-7
|
Avnet Silica | Reset Generator SOT23 T&R 3K (Alt: APX810S05-29SR-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1152 | Buy Now |
Part Details for APX810S05-29SR-7
APX810S05-29SR-7 CAD Models
APX810S05-29SR-7 Part Data Attributes
|
APX810S05-29SR-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX810S05-29SR-7
Diodes Incorporated
Power Supply Support Circuit, Fixed, 1 Channel, PDSO3, SOT-23, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustable Threshold | NO | |
Analog IC - Other Type | VOLTAGE DETECTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Length | 2.9 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSOP3,.09,36 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1.1 mm | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 1 V | |
Surface Mount | YES | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.915 mm | |
Terminal Position | DUAL | |
Threshold Voltage-Nom | +2.93V | |
Width | 1.3 mm |