Part Details for APX812-40UG-7 by Diodes Incorporated
Overview of APX812-40UG-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX812-40UG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX812-40UG-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 24 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
45 In Stock |
|
$0.1193 / $0.4000 | Buy Now |
DISTI #
APX812-40UG-7
|
Avnet Americas | Processor Supervisor 4V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-40UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
621-APX812-40UG-7
|
Mouser Electronics | Supervisory Circuits 4-PIN MPU SUPERVISOR 4.00V Active-High RoHS: Compliant | 89 |
|
$0.1150 / $0.4200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 | 0 |
|
$0.1048 | Buy Now |
DISTI #
APX812-40UG-7
|
Avnet Americas | Processor Supervisor 4V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-40UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
APX812-40UG-7
|
Avnet Americas | Processor Supervisor 4V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-40UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 6000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT143 | 6000 |
|
$0.1520 | Buy Now |
Part Details for APX812-40UG-7
APX812-40UG-7 CAD Models
APX812-40UG-7 Part Data Attributes
|
APX812-40UG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX812-40UG-7
Diodes Incorporated
Power Management Circuit, Fixed, +4VV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 24 Weeks | |
Adjustable Threshold | NO | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Threshold Voltage-Nom | +4V | |
Time@Peak Reflow Temperature-Max (s) | 30 |