Part Details for APX812-46UG-7 by Diodes Incorporated
Overview of APX812-46UG-7 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX812-46UG-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
APX812-46UG-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT143 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2331 In Stock |
|
$0.1193 / $0.4200 | Buy Now |
DISTI #
APX812-46UG-7
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-46UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
621-APX812-46UG-7
|
Mouser Electronics | Supervisory Circuits 4-PIN MPU SUPERVISOR 4.63V Active-High RoHS: Compliant | 0 |
|
$0.1350 / $0.4200 | Order Now |
|
Future Electronics | Supervisory Circuits 4-PIN MPU SUPERVISOR 4.63V Active-High RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.1200 / $0.1300 | Buy Now |
DISTI #
APX812-46UG-7
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-46UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
APX812-46UG-7
|
TME | IC: Supervisor Integrated Circuit, push-pull, 1.1÷5.5VDC, SOT143 Min Qty: 5 | 0 |
|
$0.1250 / $0.1690 | RFQ |
DISTI #
APX812-46UG-7
|
Avnet Americas | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R - Tape and Reel (Alt: APX812-46UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 9000 Factory Stock |
|
$0.0975 / $0.1152 | Buy Now |
DISTI #
APX812-46UG-7
|
Avnet Asia | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R (Alt: APX812-46UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
$0.0860 / $0.0962 | Buy Now |
DISTI #
APX812-46UG-7
|
Avnet Silica | Processor Supervisor 4.63V 2.5V/3V/3.3V/5V 4-Pin(3+Tab) SOT-143 T/R (Alt: APX812-46UG-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 3 Days | Silica - 3000 |
|
Buy Now | |
|
CHIPMALL.COM LIMITED | IC SUPERVISOR 1 CHANNEL SOT143 | 2847 |
|
$0.1588 / $0.1672 | Buy Now |
Part Details for APX812-46UG-7
APX812-46UG-7 CAD Models
APX812-46UG-7 Part Data Attributes
|
APX812-46UG-7
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
APX812-46UG-7
Diodes Incorporated
Power Management Circuit, Fixed, +4.63VV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | , TO-253 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 8 Weeks | |
Adjustable Threshold | NO | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | TO-253 | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 0.04 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Threshold Voltage-Nom | +4.63V | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for APX812-46UG-7
This table gives cross-reference parts and alternative options found for APX812-46UG-7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APX812-46UG-7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PT7M7812LTBE | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, GREEN, SOT-143, 4 PIN | Diodes Incorporated | APX812-46UG-7 vs PT7M7812LTBE |
PT7M7812LTBEX | Power Supply Support Circuit, Fixed, 1 Channel, +4.63VV, PDSO4, SOT-143, 4 PIN | Diodes Incorporated | APX812-46UG-7 vs PT7M7812LTBEX |