-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AH4586
|
Newark | Mpu Supervisor/Monitor, -40 To 85Deg C Rohs Compliant: Yes |Diodes Inc. APX823-26W5G-7 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 7702 |
|
$0.1980 / $0.4800 | Buy Now |
DISTI #
APX823-26W5GDICT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10769 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
APX823-26W5G-7
|
Avnet Americas | Processor Supervisor 2.63V 0V to 5.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX823-26W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 171000 Factory Stock |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-APX823-26W5G-7
|
Mouser Electronics | Supervisory Circuits 1.1V-5.5V 2.63V 20mA RoHS: Compliant | 19801 |
|
$0.1410 / $0.4400 | Buy Now |
DISTI #
70550393
|
RS | Processor Supervisory Circuits SOT-25 | Diodes Inc APX823-26W5G-7 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$0.3250 | RFQ |
|
Future Electronics | IC SUPERVISOR LO 2.63V SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 6000Reel |
|
$0.0974 / $0.1090 | Buy Now |
|
Future Electronics | IC SUPERVISOR LO 2.63V SOT-25 RoHS: Compliant pbFree: Yes Min Qty: 6000 Package Multiple: 3000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.1100 / $0.1180 | Buy Now |
DISTI #
APX823-26W5G-7
|
TME | IC: Supervisor Integrated Circuit, Active logical level: low Min Qty: 5 | 0 |
|
$0.1180 / $0.1680 | RFQ |
DISTI #
APX823-26W5G-7
|
Avnet Asia | Processor Supervisor 2.63V 0V to 5.8V 5-Pin SOT-25 T/R (Alt: APX823-26W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
APX823-26W5G-7
|
Avnet Silica | Processor Supervisor 2.63V 0V to 5.8V 5-Pin SOT-25 T/R (Alt: APX823-26W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 18000 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy