Part Details for APX824-31W5G-7 by Diodes Incorporated
Overview of APX824-31W5G-7 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APX824-31W5G-7
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-APX824-31W5G-7CT-ND
|
DigiKey | IC SUPERVISOR 1 CHANNEL SOT25 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2975 In Stock |
|
$0.1244 / $0.4400 | Buy Now |
DISTI #
APX824-31W5G-7
|
Avnet Americas | Processor Supervisor 3.08V 0V to 5.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX824-31W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
621-APX824-31W5G-7
|
Mouser Electronics | Supervisory Circuits 1.1V-5.5V 3.08V 20mA RoHS: Compliant | 1959 |
|
$0.1410 / $0.4400 | Buy Now |
DISTI #
APX824-31W5G-7
|
Avnet Americas | Processor Supervisor 3.08V 0V to 5.8V 5-Pin SOT-25 T/R - Tape and Reel (Alt: APX824-31W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.0977 / $0.1154 | Buy Now |
DISTI #
APX824-31W5G-7
|
TME | IC: Supervisor Integrated Circuit, 1.1÷5.5VDC, SOT25, reel,tape Min Qty: 5 | 0 |
|
$0.1180 / $0.1680 | RFQ |
DISTI #
APX824-31W5G-7
|
Avnet Silica | Processor Supervisor 3.08V 0V to 5.8V 5-Pin SOT-25 T/R (Alt: APX824-31W5G-7) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days | Silica - 3000 |
|
Buy Now | |
|
New Advantage Corporation | SOT25/PROCESSOR SUPERVISORY CIRCUITS RoHS: Compliant Min Qty: 1 Package Multiple: 3000 | 3000 |
|
$0.1493 | Buy Now |