Part Details for APXA160ARA390MF60G by Chemi-Con
Overview of APXA160ARA390MF60G by Chemi-Con
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA160ARA390MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 619 |
|
RFQ | ||
|
Bristol Electronics | 170 |
|
RFQ | ||
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, 16 V, 39 UF, SURFACE MOUNT | 404 |
|
$0.3500 / $0.7500 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, 16 V, 39 UF, SURFACE MOUNT | 800 |
|
$0.6070 / $1.5175 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, 16 V, 39 UF, SURFACE MOUNT | 495 |
|
$1.6500 / $4.0000 | Buy Now |
DISTI #
APXA160ARA390MF60G
|
TTI | Aluminum Organic Polymer Capacitors 16V 39uF 6.3X5.7 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 9000 In Stock |
|
$0.5350 / $0.6190 | Buy Now |
Part Details for APXA160ARA390MF60G
APXA160ARA390MF60G CAD Models
APXA160ARA390MF60G Part Data Attributes:
|
APXA160ARA390MF60G
Chemi-Con
Buy Now
Datasheet
|
Compare Parts:
APXA160ARA390MF60G
Chemi-Con
Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NIPPON CHEMI-CON CORP | |
Package Description | , 2626 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Chemi-Con | |
Additional Feature | ESR IS MEASURED AT 300KHZ | |
Capacitance | 39 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM (SOLID POLYMER) | |
ESR | 37 mΩ | |
Height | 5.7 mm | |
JESD-609 Code | e6 | |
Leakage Current | 0.124 mA | |
Length | 6.6 mm | |
Mounting Feature | SURFACE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | CYLINDRICAL PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 15 INCH | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 102.5 mA | |
Size Code | 2626 | |
Surface Mount | YES | |
Tan Delta | 0.12 | |
Terminal Finish | Tin/Bismuth (Sn/Bi) | |
Terminal Shape | FLAT | |
Width | 6.6 mm |
Alternate Parts for APXA160ARA390MF60G
This table gives cross-reference parts and alternative options found for APXA160ARA390MF60G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of APXA160ARA390MF60G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A766EB396M1CLAE037 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (solid Polymer), 16V, 20% +Tol, 20% -Tol, 39uF, Surface Mount, 2626, CHIP | KEMET Corporation | APXA160ARA390MF60G vs A766EB396M1CLAE037 |