Part Details for APXA200ARA220MF60G by United Chemi-Con Inc
Overview of APXA200ARA220MF60G by United Chemi-Con Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA200ARA220MF60G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5285
|
Newark | Capacitor,22Uf,20Vdc,20-% Tol,20+% Tol |Chemi-Con APXA200ARA220MF60G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-4252-1-ND
|
DigiKey | CAP ALUM POLY 22UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
805 In Stock |
|
$0.3459 / $1.4200 | Buy Now |
DISTI #
661-PXA20VC22RM
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20V 22uF 6.3X5.7 RoHS: Compliant | 0 |
|
$0.5510 / $1.6100 | Order Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.7mm) SMD 0.05 Ohm 1650mA 15000h 105°C T/R RoHS: Compliant |
6000 In Stock |
|
$0.6800 / $0.7000 | Buy Now |
DISTI #
64974629
|
Verical | Cap Aluminum Polymer 22uF 20VDC 20%( 6.3 X 5.7mm) SMD 0.05 Ohm 1650mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2234 | Americas - 6000 |
|
$0.9091 / $0.9722 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 22uF 20VDC 20% (6.3 X 5.7mm) SMD 0.05 Ohm 1650mA 15000h 105°C T/R RoHS: Compliant |
6000 In Stock |
|
$0.6800 / $0.7000 | Buy Now |
Part Details for APXA200ARA220MF60G
APXA200ARA220MF60G CAD Models
APXA200ARA220MF60G Part Data Attributes:
|
APXA200ARA220MF60G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA200ARA220MF60G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 22uF, 2826
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 22 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 50 mΩ | |
Height | 5.7 mm | |
Length | 7.2 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 1650 mA | |
Series | PXA | |
Size Code | 2826 | |
Width | 6.6 mm |