Part Details for APXA4R0ARA331MH70G by United Chemi-Con Inc
Overview of APXA4R0ARA331MH70G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA4R0ARA331MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5293
|
Newark | Capacitor,330Uf,4Vdc,20-% Tol,20+% Tol |Chemi-Con APXA4R0ARA331MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
565-3105-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 4V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5365 In Stock |
|
$0.4850 / $1.0500 | Buy Now |
DISTI #
661-PXA4VC331M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 4Volts 330uF 20% RoHS: Compliant | 1855 |
|
$0.7130 / $1.4900 | Buy Now |
|
Future Electronics | PXA Series Ø 8 x 6.7 mm 4 V 330 uF Conductive Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.7920 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 4VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.4882 / $0.8475 | Buy Now |
DISTI #
51623318
|
Verical | Cap Aluminum Polymer 330uF 4VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1730 | Americas - 2000 |
|
$0.6542 / $1.1018 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 330uF 4VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant |
2000 In Stock |
|
$0.4882 / $0.8475 | Buy Now |
Part Details for APXA4R0ARA331MH70G
APXA4R0ARA331MH70G CAD Models
APXA4R0ARA331MH70G Part Data Attributes
|
APXA4R0ARA331MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA4R0ARA331MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 330uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 330 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 25 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3020 mA | |
Series | PXA | |
Size Code | 3533 | |
Width | 8.3 mm |