Part Details for APXA6R3ARA151MH70G by United Chemi-Con Inc
Overview of APXA6R3ARA151MH70G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA6R3ARA151MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5300
|
Newark | Capacitor,150Uf,6.3Vdc,20-% Tol,20+% Tol |Chemi-Con APXA6R3ARA151MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.8030 / $0.9020 | Buy Now |
DISTI #
565-3113-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2450 In Stock |
|
$0.5068 / $1.4800 | Buy Now |
DISTI #
661-PXA6.3VC151M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 150uF 8X6.7 RoHS: Compliant | 366 |
|
$0.5060 / $1.4800 | Buy Now |
|
Future Electronics | PXA Series 6.3 V 150 uF 15 K Hrs 105°C SMT Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.7800 / $0.8150 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant |
2045 In Stock |
|
$0.7420 / $0.8150 | Buy Now |
DISTI #
51622308
|
Verical | Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1503 | Americas - 2000 |
|
$1.0695 / $1.1319 | Buy Now |
|
Bristol Electronics | 57 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Polymer 150uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant |
2045 In Stock |
|
$0.7420 / $0.8150 | Buy Now |
Part Details for APXA6R3ARA151MH70G
APXA6R3ARA151MH70G CAD Models
APXA6R3ARA151MH70G Part Data Attributes
|
APXA6R3ARA151MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA6R3ARA151MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 150uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 25 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3020 mA | |
Series | PXA | |
Size Code | 3533 | |
Width | 8.3 mm |