Part Details for APXA6R3ARA221MH70G by United Chemi-Con Inc
Overview of APXA6R3ARA221MH70G by United Chemi-Con Inc
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXA6R3ARA221MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16M5301
|
Newark | Capacitor,220Uf,6.3Vdc,20-% Tol,20+% Tol |Chemi-Con APXA6R3ARA221MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.6860 / $0.7410 | Buy Now |
DISTI #
565-3114-1-ND
|
DigiKey | CAP ALUM POLY 220UF 20% 6.3V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3379 In Stock |
|
$0.5094 / $1.4900 | Buy Now |
DISTI #
661-PXA6.3VC221M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 6.3V 220uF 8X6.7 RoHS: Compliant | 1083 |
|
$0.4850 / $1.4900 | Buy Now |
|
Future Electronics | PXA Series Ø 8 x 6.7 mm 6.3 V 220 uF Conductive Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 2000Reel |
|
$0.5150 / $0.5550 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant |
2001 In Stock |
|
$0.5100 / $0.6100 | Buy Now |
DISTI #
51620939
|
Verical | Cap Aluminum Polymer 220uF 6.3VDC 20% (8 X 6.7mm) SMD 0.025 Ohm 3020mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1402 | Americas - 2000 |
|
$0.7629 / $0.8472 | Buy Now |
|
Bristol Electronics | 79 |
|
RFQ | ||
|
Bristol Electronics | 3000 |
|
RFQ | ||
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, 3533 | 2400 |
|
$0.5700 / $1.9000 | Buy Now |
|
Quest Components | ALUMINUM ELECTROLYTIC CAPACITOR, POLARIZED, ALUMINUM (SOLID POLYMER), 6.3V, 20% +TOL, 20% -TOL, 220UF, 3533 | 63 |
|
$0.9500 / $1.9000 | Buy Now |
Part Details for APXA6R3ARA221MH70G
APXA6R3ARA221MH70G CAD Models
APXA6R3ARA221MH70G Part Data Attributes:
|
APXA6R3ARA221MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXA6R3ARA221MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 6.3V, 20% +Tol, 20% -Tol, 220uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 220 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 25 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Plastic | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 6.3 V | |
Ripple Current | 3020 mA | |
Series | PXA | |
Size Code | 3533 | |
Width | 8.3 mm |