Part Details for APXC100ARA151MH70G by United Chemi-Con Inc
Overview of APXC100ARA151MH70G by United Chemi-Con Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXC100ARA151MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3124-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 10V SMD Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1205 In Stock |
|
$0.7160 / $1.6000 | Buy Now |
DISTI #
661-PXC10VC151M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 10V 150uF 8X6.7 RoHS: Compliant | 226 |
|
$0.6660 / $1.6000 | Buy Now |
DISTI #
APXC100ARA151MH
|
Richardson RFPD | ALUMINUM POLYMER CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |