Part Details for APXE160ARA121MH70G by United Chemi-Con Inc
Overview of APXE160ARA121MH70G by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXE160ARA121MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7339
|
Newark | Taped/Capacitor, Aluminum, 16 V, Cap.120 , Dia.8 , Leng.6 |Chemi-Con APXE160ARA121MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0300 | Buy Now |
DISTI #
565-3212-1-ND
|
DigiKey | CAP ALUM POLY 120UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
636 In Stock |
|
$0.5475 / $2.2000 | Buy Now |
DISTI #
661-APXE160A121MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 120uF 16 Volt RoHS: Compliant | 245 |
|
$0.5470 / $1.9200 | Buy Now |
|
Future Electronics | PXE Series Ø 8 x 6.7 mm 16 V 120 uF Conductive Polymer Aluminum Capacitor RoHS: Compliant pbFree: Yes Min Qty: 250 Package Multiple: 250 Container: Reel | 1000Reel |
|
$0.8450 / $0.9300 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 15000h 105°C T/R RoHS: Compliant |
2048 In Stock |
|
$0.7620 / $0.8820 | Buy Now |
DISTI #
51654448
|
Verical | Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1911 | Americas - 2000 |
|
$1.1594 / $1.2250 | Buy Now |
DISTI #
66978232
|
Verical | Cap Aluminum Polymer 120uF 16VDC 20% (8 X 6.7mm) SMD 0.024 Ohm 3010mA 15000h 105°C T/R RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2301 | Americas - 990 |
|
$1.8271 / $2.0844 | Buy Now |
|
Bristol Electronics | 136 |
|
RFQ | ||
|
Chip1Cloud | CAP ALUM POLY 120UF 20% 16V SMD | 2710 |
|
RFQ | |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 50 |
|
$1.2500 / $1.9200 | Buy Now |
Part Details for APXE160ARA121MH70G
APXE160ARA121MH70G CAD Models
APXE160ARA121MH70G Part Data Attributes:
|
APXE160ARA121MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE160ARA121MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 120uF, 3533
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 120 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 24 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3010 mA | |
Series | APXE(16 VOLT) | |
Size Code | 3533 | |
Width | 8.3 mm |