Part Details for APXE4R0ARA471MH70G by United Chemi-Con Inc
Overview of APXE4R0ARA471MH70G by United Chemi-Con Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXE4R0ARA471MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72R7362
|
Newark | Taped/Capacitor, Aluminum, 4 V, Cap.470 , Dia.8 , Leng.6 |Chemi-Con APXE4R0ARA471MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.0000 / $1.0200 | Buy Now |
DISTI #
565-3181-1-ND
|
DigiKey | CAP ALUM POLY 470UF 20% 4V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.6378 / $1.6200 | Buy Now |
DISTI #
661-APXE4R0A471MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 470uF 4 Volt RoHS: Compliant | 0 |
|
$0.5520 / $0.8070 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8620 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 470uF 4VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.5430 / $0.9510 | Buy Now |
DISTI #
51620297
|
Verical | Cap Aluminum Polymer 470uF 4VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1835 | Americas - 1000 |
|
$0.7280 / $1.2363 | Buy Now |
|
Bristol Electronics | 1963 |
|
RFQ | ||
|
Master Electronics | Cap Aluminum Polymer 470uF 4VDC 20% (8 X 6.7mm) SMD 0.014 Ohm 3950mA 15000h 105°C T/R RoHS: Compliant |
1000 In Stock |
|
$0.5430 / $0.9510 | Buy Now |
Part Details for APXE4R0ARA471MH70G
APXE4R0ARA471MH70G CAD Models
APXE4R0ARA471MH70G Part Data Attributes
|
APXE4R0ARA471MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXE4R0ARA471MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 4V, 20% +Tol, 20% -Tol, 470uF, 3533
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 470 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 14 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Box; TR | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 4 V | |
Ripple Current | 3950 mA | |
Series | APXE(4 VOLT) | |
Size Code | 3533 | |
Width | 8.3 mm |