Part Details for APXF2R5ARA561MH70G by United Chemi-Con Inc
Overview of APXF2R5ARA561MH70G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXF2R5ARA561MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2731
|
Newark | Apxf2R5Ara561Mh70G |Chemi-Con APXF2R5ARA561MH70G Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4160 | Buy Now |
DISTI #
APXF2R5ARA561MH70G-ND
|
DigiKey | CAP ALUM POLY 560UF 20% 2.5V SMD Min Qty: 1000 Lead time: 22 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.2359 | Buy Now |
DISTI #
661-APXF2R5RA561MH70
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 2.5V 560uF 20% Tol. RoHS: Compliant | 999 |
|
$0.2970 / $0.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.2680 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.1971 / $0.3958 | Buy Now |
|
Bristol Electronics | 1890 |
|
RFQ | ||
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.1971 / $0.3958 | Buy Now |