Part Details for APXG160ARA331MH70G by United Chemi-Con Inc
Overview of APXG160ARA331MH70G by United Chemi-Con Inc
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXG160ARA331MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81Y2755
|
Newark | Apxg160Ara331Mh70G |Chemi-Con APXG160ARA331MH70G Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
565-4285-1-ND
|
DigiKey | CAP ALUM POLY 330UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
404 In Stock |
|
$0.2127 / $0.7800 | Buy Now |
DISTI #
661-APXG160A331MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16V 330uF 20% Tol. RoHS: Compliant | 0 |
|
$0.2120 / $0.7800 | Order Now |
|
Future Electronics | PXG Series 16 v 330 uf 105'c 8x6.7mm Low ESR 15k Hours SMD Aluminum Polymer RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$0.3000 / $0.3250 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 330uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R RoHS: Compliant |
2330 In Stock 15000 On Order |
|
$0.2212 / $0.3321 | Buy Now |
DISTI #
62146816
|
Verical | Cap Aluminum Polymer 330uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R RoHS: Compliant Min Qty: 200 Package Multiple: 50 Date Code: 2206 | Americas - 2300 |
|
$0.3445 / $0.4612 | Buy Now |
DISTI #
62191162
|
Verical | Cap Aluminum Polymer 330uF 16VDC 20% (8 X 6.7mm) SMD 0.022 Ohm 3300mA 15000h 105°C T/R RoHS: Compliant Min Qty: 33 Package Multiple: 1 | Americas - 853 |
|
$2.0424 / $2.3300 | Buy Now |
|
Bristol Electronics | 3172 |
|
RFQ | ||
DISTI #
APXG160ARA331MX
|
Richardson RFPD | ALUMINUM ELECTROLYTIC CAPACITOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
C1S143100397341
|
Chip1Stop | Capacitor Aluminum Polymer RoHS: Compliant pbFree: Yes Container: Cut Tape | 561 |
|
$0.3920 / $0.5290 | Buy Now |