Part Details for APXH160ARA151MJ80G by United Chemi-Con Inc
Overview of APXH160ARA151MJ80G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXH160ARA151MJ80G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3144-1-ND
|
DigiKey | CAP ALUM POLY 150UF 20% 16V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
1210 In Stock |
|
$0.8901 / $2.3300 | Buy Now |
DISTI #
661-PXH16V151M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 16Volts 150uF 20% RoHS: Compliant | 58 |
|
$0.8900 / $2.3300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 | 0 |
|
$1.1400 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 150uF 16VDC 20% (10 X 7.7mm) SMD 0.035 Ohm 3020mA 1000h 125°C T/R RoHS: Compliant |
1500 In Stock |
|
$1.0600 / $1.3500 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 150uF 16VDC 20% (10 X 7.7mm) SMD 0.035 Ohm 3020mA 1000h 125°C T/R RoHS: Compliant |
1500 In Stock |
|
$1.0600 / $1.3500 | Buy Now |
Part Details for APXH160ARA151MJ80G
APXH160ARA151MJ80G CAD Models
APXH160ARA151MJ80G Part Data Attributes:
|
APXH160ARA151MJ80G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXH160ARA151MJ80G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 16V, 20% +Tol, 20% -Tol, 150uF, 4341
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 4341 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 150 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 35 mΩ | |
Height | 7.7 mm | |
Length | 11 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 16 V | |
Ripple Current | 3020 mA | |
Series | PXH | |
Size Code | 4341 | |
Width | 10.3 mm |