Part Details for APXH200ARA470MH70G by United Chemi-Con Inc
Overview of APXH200ARA470MH70G by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXH200ARA470MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-3150-1-ND
|
DigiKey | CAP ALUM POLY 47UF 20% 20V SMD Min Qty: 1 Lead time: 22 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
6982 In Stock |
|
$0.5370 / $1.5700 | Buy Now |
DISTI #
661-PXH20V470M
|
Mouser Electronics | Aluminum Organic Polymer Capacitors 20Volts 47uF 20% RoHS: Compliant | 1970 |
|
$0.5320 / $1.5700 | Buy Now |
|
Future Electronics | 47µF 20V Aluminum Polymer Capacitor Radial, Can - SMD 45mOhm 1000 Hrs @ 125°C RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.8360 | Buy Now |
|
Onlinecomponents.com | Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125°C T/R RoHS: Compliant |
1450 In Stock |
|
$0.5150 / $0.8950 | Buy Now |
DISTI #
60973194
|
Verical | Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125°C T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2142 | Americas - 1000 |
|
$1.2431 | Buy Now |
|
Quest Components | CAPACITOR, ALUMINUM ELECTROLYTIC, SOLID POLYMER, POLARIZED, 20 V, 47 uF, SURFACE MOUNT | 13 |
|
$1.2938 / $1.4063 | Buy Now |
|
Master Electronics | Cap Aluminum Polymer 47uF 20VDC 20% (8 X 6.7mm) SMD 0.045 Ohm 780mA 1000h 125°C T/R RoHS: Compliant |
1450 In Stock |
|
$0.5150 / $0.8950 | Buy Now |
Part Details for APXH200ARA470MH70G
APXH200ARA470MH70G CAD Models
APXH200ARA470MH70G Part Data Attributes
|
APXH200ARA470MH70G
United Chemi-Con Inc
Buy Now
Datasheet
|
Compare Parts:
APXH200ARA470MH70G
United Chemi-Con Inc
Aluminum Electrolytic Capacitor, Polarized, Aluminum, 20V, 20% +Tol, 20% -Tol, 47uF, 3533
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | UNITED CHEMI-CON INC | |
Package Description | , 3533 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 47 µF | |
Capacitor Type | ALUMINUM ELECTROLYTIC CAPACITOR | |
Dielectric Material | ALUMINUM | |
ESR | 45 mΩ | |
Height | 6.7 mm | |
Length | 9 mm | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | Tape | |
Polarity | POLARIZED | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 20 V | |
Ripple Current | 2000 mA | |
Series | PXH | |
Size Code | 3533 | |
Width | 8.3 mm |