Part Details for APXN100ARA271MH70G by United Chemi-Con Inc
Overview of APXN100ARA271MH70G by United Chemi-Con Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for APXN100ARA271MH70G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-APXN100ARA271MH70GCT-ND
|
DigiKey | CAP ALUM POLY 270UF 20% 10V SMD Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1996 / $0.7400 | Buy Now |
DISTI #
661-XN100ARA271MH70G
|
Mouser Electronics | Aluminum Organic Polymer Capacitors RoHS: Compliant | 0 |
|
$0.3180 / $0.9700 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 | 0 |
|
$0.3360 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.2117 / $0.4962 | Buy Now | |
|
Master Electronics | 0 |
|
$0.2117 / $0.4962 | Buy Now |