Part Details for AQ13EM621JA1ME by Kyocera AVX Components
Overview of AQ13EM621JA1ME by Kyocera AVX Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ13EM621JA1ME
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ13EM621JA1ME-ND
|
DigiKey | CAP CER 620PF 150V 1111 Lead time: 19 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for AQ13EM621JA1ME
AQ13EM621JA1ME CAD Models
AQ13EM621JA1ME Part Data Attributes
|
AQ13EM621JA1ME
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
AQ13EM621JA1ME
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , 1111 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Additional Feature | STANDARDS:MIL-PRF-55681; MIL-PRF-123 | |
Capacitance | 0.00062 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.676 mm | |
JESD-609 Code | e4 | |
Length | 2.79 mm | |
Manufacturer Series | AQ | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 5% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, 7 INCH | |
Positive Tolerance | 5% | |
Rated (DC) Voltage (URdc) | 150 V | |
Series | AQ | |
Size Code | 1111 | |
Surface Mount | YES | |
Temperature Coefficient | 90+/-20ppm/Cel ppm/°C | |
Terminal Finish | Palladium/Silver (Pd/Ag) | |
Terminal Shape | WRAPAROUND | |
Width | 2.79 mm |
Alternate Parts for AQ13EM621JA1ME
This table gives cross-reference parts and alternative options found for AQ13EM621JA1ME. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of AQ13EM621JA1ME, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AQ13EM621JA1WE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ13EM621JA1ME vs AQ13EM621JA1WE |
AQ13EM621JA1BE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ13EM621JA1ME vs AQ13EM621JA1BE |
AQ13EM621JA1RE | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ13EM621JA1ME vs AQ13EM621JA1RE |
AQ13EM621JA13A | Ceramic Capacitor, Multilayer, Ceramic, 150V, 5% +Tol, 5% -Tol, 90+/-20ppm/Cel TC, 0.00062uF, Surface Mount, 1111, CHIP, ROHS COMPLIANT | Kyocera AVX Components | AQ13EM621JA1ME vs AQ13EM621JA13A |