Part Details for AQ1AD2-3/28VDC by Panasonic Electronic Components
Overview of AQ1AD2-3/28VDC by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AQ1AD2-3/28VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C4052
|
Newark | Solid State Relay, 1A, 3Vdc To 28Vdc, Contact Configuration:-, Load Current:1A, Operating Voltage Max:28Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:3Vdc, Product Range:- Rohs Compliant: Yes |Panasonic AQ1AD2-3/28VDC Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.5800 / $16.9800 | Buy Now |
DISTI #
AQ1AD2-3/28VDC
|
Avnet Americas | Relay SSR 28V DC-IN 1A 200V DC-OUT 4-Pin DIP Through Hole Carton/Case (Alt: AQ1AD2-3/28VDC) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$11.3152 / $12.8118 | Buy Now |
|
Future Electronics | AQ1 Series SPST 1 A 3 to 28 V PCB Through Hole Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$11.7900 | Buy Now |
Part Details for AQ1AD2-3/28VDC
AQ1AD2-3/28VDC CAD Models
AQ1AD2-3/28VDC Part Data Attributes:
|
AQ1AD2-3/28VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ1AD2-3/28VDC
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 3000V Isolation, ROHS COMPLIANT, SIL-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | ROHS COMPLIANT, SIL-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Additional Feature | UL RECOGNIZED, WITH SNUBBER CIRCUIT | |
Configuration | SINGLE | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | BOX |