Part Details for AQ24COM-02HTG by Littelfuse Inc
Overview of AQ24COM-02HTG by Littelfuse Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQ24COM-02HTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK2042
|
Newark | 24V 5A 250W 15Pf 30Kv Sot23-3 Tvs Array/ Tr |Littelfuse AQ24COM-02HTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1320 / $0.1760 | Buy Now |
DISTI #
18-AQ24COM-02HTGCT-ND
|
DigiKey | 24V 5A 250W 15PF 30KV SOT23-3 TV Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3885 In Stock |
|
$0.1255 / $0.4500 | Buy Now |
DISTI #
576-AQ24COM-02HTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 24V 5A 250W 15pF 30kV SOT23-3 TVS Array RoHS: Compliant | 9848 |
|
$0.1260 / $0.4400 | Buy Now |
Part Details for AQ24COM-02HTG
AQ24COM-02HTG CAD Models
AQ24COM-02HTG Part Data Attributes:
|
AQ24COM-02HTG
Littelfuse Inc
Buy Now
|
Compare Parts:
AQ24COM-02HTG
Littelfuse Inc
|
Samacsys Manufacturer | LITTELFUSE |