Part Details for AQ2A2-C1-T24VDC by Panasonic Electronic Components
Overview of AQ2A2-C1-T24VDC by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AQ2A2-C1-T24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1176-ND
|
DigiKey | SSR RELAY SPST-NO 2A 75-250V Min Qty: 1 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.0271 / $11.5000 | Buy Now |
DISTI #
AQ2A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.1952 / $7.3333 | Buy Now |
DISTI #
769-AQ2A2-C1-T24VDC
|
Mouser Electronics | Solid State Relays - PCB Mount 2A 24VDC 75-250VAC NON-ZERO CROSS PCB RoHS: Compliant | 0 |
|
$7.0200 / $11.7300 | Order Now |
DISTI #
74612394
|
RS | Solid State RelayAQ8 Solid State Relay (SSR) | Panasonic Electronic Components AQ2A2-C1-T24VDC RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7300 | RFQ |
|
Future Electronics | AQ8 Series SPST 2 A 75 to 250 VAC 24 VDC Non Zero Cross Solid State Relay RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$9.0100 / $9.4700 | Buy Now |
|
Onlinecomponents.com | Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant |
80 In Stock |
|
$7.2500 / $11.1300 | Buy Now |
|
Bristol Electronics | 8 |
|
RFQ | ||
DISTI #
AQ2A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.1952 / $7.3333 | Buy Now |
DISTI #
AQ2A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ2A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 Lead time: 14 Weeks, 0 Days | 0 |
|
$6.1952 / $7.3333 | Buy Now |
|
Master Electronics | Relay SSR 26.4V DC-IN 2A 250V AC-OUT 4-Pin Slim RoHS: Compliant |
80 In Stock |
|
$7.2500 / $11.1300 | Buy Now |
Part Details for AQ2A2-C1-T24VDC
AQ2A2-C1-T24VDC CAD Models
AQ2A2-C1-T24VDC Part Data Attributes
|
AQ2A2-C1-T24VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ2A2-C1-T24VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 21.6 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 2 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 24 mm | |
Overall Length | 45 mm | |
Packing Method | BOX |