Part Details for AQ3A1-C1-T24VDC by Panasonic Electronic Components
Overview of AQ3A1-C1-T24VDC by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for AQ3A1-C1-T24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ3A1-C1-T24VDC-ND
|
DigiKey | SSR RELAY SPST-NO 3A 75-125V Min Qty: 20 Lead time: 12 Weeks Container: Bulk | Limited Supply - Call |
|
$15.3520 | Buy Now |
|
Master Electronics | Relay SSR 26.4V DC-IN 3A 125V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$9.6200 / $21.7100 | Buy Now |
Part Details for AQ3A1-C1-T24VDC
AQ3A1-C1-T24VDC CAD Models
AQ3A1-C1-T24VDC Part Data Attributes
|
AQ3A1-C1-T24VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ3A1-C1-T24VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 21.6 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 32 mm | |
Overall Length | 43 mm | |
Packing Method | BOX |