Part Details for AQ3A2-C1-T24VDC by Panasonic Electronic Components
Overview of AQ3A2-C1-T24VDC by Panasonic Electronic Components
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Telecommunications
Automotive
Robotics and Drones
Price & Stock for AQ3A2-C1-T24VDC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQ3A2-C1-T24VDC-ND
|
DigiKey | SSR RELAY SPST-NO 3A 75-250V Min Qty: 20 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$11.9585 | Buy Now |
DISTI #
AQ3A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ3A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.5776 / $8.5799 | Buy Now |
DISTI #
769-AQ3A2-C1-T24VDC
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS Relay | 0 |
|
$9.6100 / $10.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 20 Package Multiple: 20 Container: Box | 0Box |
|
$7.9000 | Buy Now |
|
Onlinecomponents.com | Relay SSR 26.4V DC-IN 3A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$7.8700 / $9.4200 | Buy Now |
DISTI #
AQ3A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ3A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.5776 / $8.5799 | Buy Now |
DISTI #
AQ3A2-C1-T24VDC
|
Avnet Americas | Relay SSR 24V DC-IN 2A 600V AC-OUT 6-Pin SIL Through Hole Carton/Case (Alt: AQ3A2-C1-T24VDC) RoHS: Not Compliant Min Qty: 20 Package Multiple: 20 | 0 |
|
$7.5776 / $8.5799 | Buy Now |
|
Master Electronics | Relay SSR 26.4V DC-IN 3A 250V AC-OUT 4-Pin Slim RoHS: Compliant | 0 |
|
$7.8700 / $9.4200 | Buy Now |
Part Details for AQ3A2-C1-T24VDC
AQ3A2-C1-T24VDC CAD Models
AQ3A2-C1-T24VDC Part Data Attributes
|
AQ3A2-C1-T24VDC
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQ3A2-C1-T24VDC
Panasonic Electronic Components
Trigger Output SSR, 1-Channel, 3000V Isolation, 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | 1.772 X 0.945 INCH, 0.354 INCH HEIGHT, ROHS COMPLIANT PACKAGE-4 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Additional Feature | HIGH RELIABILITY, UL RECOGNIZED | |
Configuration | SINGLE | |
Control Voltage | 21.6 V | |
Input Type | DC | |
Isolation Voltage-Max | 3000 V | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | Triac | |
Overall Height | 32 mm | |
Overall Length | 43 mm | |
Packing Method | BOX |