-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47AC8712
|
Newark | Diode, Aec-Q101, Esd Protection, Sod-323, Clamping Voltage Vc Max:20.5V, Diode Case Style:Sod-323, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:500W, Product Range:Spa Aq4021 Series, Automotive Qualification Rohs Compliant: Yes |Littelfuse AQ4021-01FTG Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1940 |
|
$0.2830 / $0.6120 | Buy Now |
DISTI #
34AC2589
|
Newark | 1Ch 30Kv 12V Uni Tvs Diode Array/ Tr |Littelfuse AQ4021-01FTG Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1780 / $0.2370 | Buy Now |
DISTI #
F10396CT-ND
|
DigiKey | TVS DIODE 5VWM 20.5VC SOD323 Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3026 In Stock |
|
$0.1741 / $0.6000 | Buy Now |
DISTI #
576-AQ4021-01FTG
|
Mouser Electronics | ESD Suppressors / TVS Diodes 25A 2.5pF AEC-Q101 RoHS: Compliant | 35000 |
|
$0.1690 / $0.5500 | Buy Now |
DISTI #
V72:2272_18787679
|
Arrow Electronics | ESD Suppressor Diode TVS Uni-Dir 5V 20.5Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2227 Container: Cut Strips | Americas - 1068 |
|
$0.1724 / $0.2900 | Buy Now |
|
Future Electronics | 20.5V (Typ) Clamp 25A (8/20s) Ipp Tvs Diode Surface Mount SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 13 Weeks Container: Reel | 3000Reel |
|
$0.1960 / $0.2100 | Buy Now |
DISTI #
62837119
|
Verical | ESD Suppressor Diode TVS Uni-Dir 5V 20.5Vc Automotive AEC-Q101 2-Pin SOD-323 T/R RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2227 | Americas - 1068 |
|
$0.1724 / $0.2442 | Buy Now |
DISTI #
AQ4021-01FTG
|
TTI | ESD Suppressors / TVS Diodes 25A 2.5pF AEC-Q101 RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.1780 / $0.1980 | Buy Now |
|
Ozdisan Elektronik | DIODE TVS 500W 5V SOD323 SMT T&R | 0 |
|
$0.3871 / $0.4452 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQ4021-01FTG
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQ4021-01FTG
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | LITTELFUSE | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | MATTE TIN | |
Time@Peak Reflow Temperature-Max (s) | 40 |