-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Solid State Relay,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8846
|
Newark | Solid State Relay, 1.2A, 600V, Smd Rohs Compliant: Yes |Panasonic AQH3223AX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 731 |
|
$1.2000 / $1.7200 | Buy Now |
DISTI #
20M6848
|
Newark | Aq-H Solid Stat Rohs Compliant: Yes |Panasonic AQH3223AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.1800 / $1.4900 | Buy Now |
DISTI #
255-6003-1-ND
|
DigiKey | SSR RELAY SPST-NO 1.2A 0-600V Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1914 In Stock |
|
$0.9806 / $1.7700 | Buy Now |
DISTI #
AQH3223AX
|
Avnet Americas | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin PDIP SMD T/R (Alt: AQH3223AX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 22 Weeks, 0 Days | 0 |
|
$0.9563 / $1.0439 | Buy Now |
DISTI #
769-AQH3223AX
|
Mouser Electronics | Solid State Relays - PCB Mount AC 600 V 1.2 A Non- Zero Cross RoHS: Compliant | 716 |
|
$0.9800 / $1.7700 | Buy Now |
DISTI #
74612434
|
RS | Solid State RelayAQ-H Solid State Relay | Panasonic Electronic Components AQH3223AX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$1.8400 | RFQ |
|
Future Electronics | AH-H Series SPST 1.2 A 600 V Surface Mount Random State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$1.1700 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R RoHS: Compliant |
1000 In Stock |
|
$0.8680 / $0.9430 | Buy Now |
DISTI #
69089419
|
Verical | Relay SSR 50mA 1.3V DC-IN 1.2A 600V AC-OUT 7-Pin DIP SMD T/R Min Qty: 1000 Package Multiple: 1000 Date Code: 2321 | Americas - 1000 |
|
$1.2408 | Buy Now |
|
Quest Components | 132 |
|
$1.4080 / $2.8160 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQH3223AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQH3223AX
Panasonic Electronic Components
Solid State Relay,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8/7 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 22 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE | |
Control Current | 0.015 A | |
Control Voltage | 1.21 V | |
Forward Current-Max | 0.025 A | |
Input Type | AC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Circuit Type | DIAC | |
Overall Height | 3.4 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |