-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trans Voltage Suppressor Diode,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AH2859
|
Newark | Tvs Diode, 300W, 12V, Bidir, Sod-523 Rohs Compliant: Yes |Littelfuse AQHV12-01LTG-C Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1726 |
|
$0.1780 / $0.4080 | Buy Now |
DISTI #
02AH9330
|
Newark | 1Ch 300W 12V Bi Tvs Diode Sod523/ Tr |Littelfuse AQHV12-01LTG-C Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0890 / $0.1360 | Buy Now |
DISTI #
AQHV12-01LTG-CCT-ND
|
DigiKey | TVS DIODE 12VWM 30VC SOD523 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
27374 In Stock |
|
$0.0871 / $0.4000 | Buy Now |
DISTI #
576-AQHV12-01LTG-C
|
Mouser Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir RoHS: Compliant | 19532 |
|
$0.0860 / $0.4000 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 5000Reel |
|
$0.0834 / $0.0919 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0834 / $0.0919 | Buy Now |
|
Future Electronics | ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 Container: Reel | 0Reel |
|
$0.0921 / $0.1000 | Buy Now |
DISTI #
AQHV12-01LTG-C
|
TTI | ESD Suppressors / TVS Diodes 1Ch 300W 12V Bi-Dir RoHS: Compliant pbFree: Pb-Free Min Qty: 5000 Package Multiple: 5000 Container: Reel |
Americas - 15000 In Stock |
|
$0.0850 / $0.0970 | Buy Now |
DISTI #
3361187RL
|
element14 Asia-Pacific | TVS DIODE, 300W, 12V, BIDIR, SOD-523 RoHS: Compliant Min Qty: 100 Container: Reel | 1726 |
|
$0.1089 / $0.1941 | Buy Now |
DISTI #
3361187
|
element14 Asia-Pacific | TVS DIODE, 300W, 12V, BIDIR, SOD-523 RoHS: Compliant Min Qty: 5 Container: Cut Tape | 1726 |
|
$0.1089 / $0.4157 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQHV12-01LTG-C
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
AQHV12-01LTG-C
Littelfuse Inc
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-11-14 | |
Samacsys Manufacturer | LITTELFUSE | |
Breakdown Voltage-Min | 13.3 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Non-rep Peak Rev Power Dis-Max | 300 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |