Part Details for AQM300PS24 by XP Power
Overview of AQM300PS24 by XP Power
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Price & Stock for AQM300PS24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AK5371
|
Newark | Adapter, Ac-Dc, 24V, 12.5A, Power Supply Applications:Medical, No. Of Outputs:1 Output, Output Power Max:300W, Output Voltage - Output 1:24V, Output Current - Output 1:12.5A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Xp Power AQM300PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$183.9600 / $219.0000 | Buy Now |
DISTI #
32AK8142
|
Newark | Ac-Dc Power Supply, 24V, 12.5A Rohs Compliant: Yes |Xp Power AQM300PS24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$261.5700 / $309.4000 | Buy Now |
DISTI #
1470-AQM300PS24-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 24V 300W Min Qty: 1 Lead time: 24 Weeks Container: Box | Temporarily Out of Stock |
|
$183.9609 / $219.0000 | Buy Now |
DISTI #
209-AQM300PS24
|
Mouser Electronics | Desktop AC Adapters SINGLE O/P AC-DC PSU MEDICAL 200W Class I | 0 |
|
$197.1000 / $219.0000 | Order Now |
DISTI #
73280972
|
RS | Power Supply, AC-DC, External, Medical, 300W, 24V, 12.5A, Class I, AQM300 Serie | XP Power AQM300PS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 3 |
|
$273.7500 | Buy Now |
DISTI #
AQM300PS24
|
Avnet Abacus | SINGLE O/P AC-DC PSU MEDICAL 200W Class I (Alt: AQM300PS24) RoHS: Compliant Min Qty: 4 Package Multiple: 4 Lead time: 27 Weeks, 0 Days | Abacus - 4 |
|
Buy Now | |
|
Neutron USA | Switching Power Supplies SINGLE O/P AC-DC PSU MEDICAL 200W Class I | 4 |
|
$507.2000 | Buy Now |