-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 4-Channel, 500V Isolation, SOP-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2673
|
Newark | Mosfet Relay, 4Pst-No, 0.16A, 40V, Smd, Contact Form:4Pst-No (4 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:160Ma, Mosfet Relay Package Style:Sop-16, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQS221R2S Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$22.3900 / $23.5900 | Buy Now |
DISTI #
255-4083-5-ND
|
DigiKey | SSR RELAY SPST-NO 160MA 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.8914 / $34.5200 | Buy Now |
DISTI #
AQS221R2S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube (Alt: AQS221R2S) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 16 Weeks, 0 Days | 0 |
|
$12.0576 / $24.7681 | Buy Now |
DISTI #
769-AQS221R2S
|
Mouser Electronics | Solid State Relays - PCB Mount RF SOP 4 FORM A CXR10 RoHS: Compliant | 0 |
|
$13.7900 / $21.4100 | Order Now |
DISTI #
V79:2366_26894545
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 716 |
|
$21.2100 | Buy Now |
DISTI #
V99:2348_10814107
|
Arrow Electronics | Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2119 | Americas - 5 |
|
$22.4100 | Buy Now |
DISTI #
74612451
|
RS | PhotoMOSPhotoMOS RF SOP 4 Form A CxR10 | Panasonic Electronic Components AQS221R2S RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 25 |
|
$32.0400 | Buy Now |
|
Future Electronics | AQS Series 4PST 50 mA 40 V 1.25 Ω Surface Mount Solid State Relay - SOIC-16 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$22.1600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.16A 40V AC/DC-OUT 16-Pin SOP Tube RoHS: Compliant |
229 In Stock |
|
$12.6500 / $17.5500 | Buy Now |
|
Quest Components | 163 |
|
$22.3872 / $27.9840 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQS221R2S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQS221R2S
Panasonic Electronic Components
Transistor Output SSR, 4-Channel, 500V Isolation, SOP-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-16 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SEPARATE, 4 ELEMENTS | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 500 V | |
Number of Elements | 4 | |
On-State Current-Max | 0.16 A | |
On-state Resistance-Max | 1.25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |