AQV212
Description: Transistor Output SSR, 1-Channel, 1500V Isolation,

Overview of AQV212 by Panasonic Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 21 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Transportation and Logistics Telecommunications Communication and Networking

Price & Stock for AQV212 by Panasonic Electronic Components

Part # Manufacturer Description Stock Price Buy
DISTI # 01F1112
Newark Ssr, Photo Mosfet, 60V, 550Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:550Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Features:Photomos Rohs Compliant: Yes |Panasonic AQV212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 52
  • 1 $3.4600
  • 10 $3.2300
  • 25 $3.0600
  • 50 $2.9100
  • 100 $2.7400
  • 500 $2.6200
$2.6200 / $3.4600 Buy Now
DISTI # 26W8077
Newark Mosfet Relay, 60 V, 550 Ma, 2.5 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQV212 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $3.8600
  • 10 $3.6700
$3.6700 / $3.8600 Buy Now
DISTI # 255-1148-5-ND
DigiKey SSR RELAY SPST-NO 550MA 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube 4418
In Stock
  • 1 $3.5600
  • 10 $3.3410
  • 25 $2.9696
  • 50 $2.8210
  • 100 $2.6725
  • 250 $2.3755
  • 500 $2.2270
  • 1,000 $2.0786
$2.0786 / $3.5600 Buy Now
DISTI # AQV212
Avnet Americas Relay SSR 1mA 1.5V DC-IN 550mA 60V AC/DC-OUT 6-Pin DIP Tube (Alt: AQV212) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days 0
  • 50 $3.0290
  • 100 $2.9678
  • 200 $2.9260
  • 300 $2.8424
  • 400 $2.7797
  • 500 $2.7275
  • 5,000 $1.8816
$1.8816 / $3.0290 Buy Now
DISTI # 769-AQV212
Mouser Electronics Solid State Relays - PCB Mount 550MA 60V 6PIN SPST RoHS: Compliant 1127
  • 1 $3.2600
  • 10 $2.9600
  • 50 $2.8300
  • 100 $2.6800
  • 250 $2.3700
  • 500 $2.1900
  • 1,000 $2.0800
$2.0800 / $3.2600 Buy Now
Future Electronics AQV21 Series 0.55 A 60 V 2.5 Ohm Through Hole 1 Channel Solid State Relay-DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks Container: Tube 600
Tube
  • 50 $3.8100
  • 100 $3.7400
  • 150 $3.7000
  • 250 $3.6400
  • 500 $3.5400
$3.5400 / $3.8100 Buy Now
Onlinecomponents.com Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant 2950 In Stock
  • 50 $2.8000
  • 100 $2.6200
  • 250 $2.3200
  • 500 $2.1200
  • 1,000 $2.0300
  • 2,500 $1.9600
  • 5,000 $1.9500
  • 7,500 $1.9400
$1.9400 / $2.8000 Buy Now
DISTI # 71211282
Verical PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2328 Americas - 2950
  • 50 $3.6400
  • 100 $3.4060
  • 250 $3.0160
  • 500 $2.7560
  • 1,000 $2.6390
$2.6390 / $3.6400 Buy Now
Bristol Electronics   Min Qty: 2 42
  • 2 $3.0000
  • 8 $2.2500
  • 24 $1.8750
$1.8750 / $3.0000 Buy Now
Bristol Electronics   18
RFQ
Bristol Electronics   Min Qty: 2 12
  • 2 $3.0000
  • 8 $2.2500
$2.2500 / $3.0000 Buy Now
Quest Components Solid State Relay, Normally Open Type, 1 Channel, DIP 33
  • 1 $4.0000
  • 9 $2.5000
  • 31 $1.5000
$1.5000 / $4.0000 Buy Now
Quest Components Solid State Relay, Normally Open Type, 1 Channel, DIP 9
  • 1 $4.0000
  • 2 $3.0000
  • 9 $2.5000
$2.5000 / $4.0000 Buy Now
Quest Components Solid State Relay, Normally Open Type, 1 Channel, DIP 4
  • 1 $4.8918
  • 3 $4.0765
$4.0765 / $4.8918 Buy Now
Quest Components Solid State Relay, Normally Open Type, 1 Channel, DIP 1
  • 1 $3.9000
$3.9000 Buy Now
DISTI # AQV212
TTI Solid State Relays - PCB Mount 550MA 60V 6PIN SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 2 Package Multiple: 1 Container: Tube Americas - 984
In Stock
  • 2 $3.0200
  • 10 $2.9700
  • 25 $2.9100
  • 50 $2.8500
  • 100 $2.6200
  • 5,000 $1.9600
  • 7,500 $1.9200
$1.9200 / $3.0200 Buy Now
DISTI # AQV212
TME Relay: solid state, Icntrl max: 3mA, 550mA, max.60VAC, max.60VDC Min Qty: 1 1
  • 1 $8.7100
  • 5 $6.5300
  • 25 $6.0900
  • 100 $5.6600
$5.6600 / $8.7100 Buy Now
ComSIT USA GU PHOTOMOS RELAY Transistor Output SSR, 1-Channel, 1500V Isolation RoHS: Not Compliant Stock EU - 94
Stock US - 0
Stock MX - 0
Stock CN - 0
Stock HK - 0
RFQ
DISTI # C1S600602830359
Chip1Stop Relay SSR 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant pbFree: Yes 2
  • 2 $3.3400
$3.3400 Buy Now
Master Electronics Solid State Relay 50mA 1.5V DC-IN 0.55A 60V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant 2950 In Stock
  • 50 $2.8000
  • 100 $2.6200
  • 250 $2.3200
  • 500 $2.1200
  • 1,000 $2.0300
  • 2,500 $1.9600
  • 5,000 $1.9500
  • 7,500 $1.9400
$1.9400 / $2.8000 Buy Now
New Advantage Corporation AQV21 Series 0.55 A 60 V 2.5 Ohm Through Hole 1 Channel Solid State Relay-DIP-6 RoHS: Compliant Min Qty: 1 Package Multiple: 50 550
  • 50 $5.0600
  • 550 $4.7200
$4.7200 / $5.0600 Buy Now

CAD Models for AQV212 by Panasonic Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for AQV212 by Panasonic Electronic Components

AQV212
Panasonic Electronic Components
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANASONIC CORP
Reach Compliance Code
compliant
HTS Code
8541.40.95.00
Factory Lead Time
26 Weeks
Samacsys Manufacturer
Panasonic
Additional Feature
UL RECOGNIZED
Configuration
SINGLE WITH BUILT-IN DIODE
Forward Current-Max
0.05 A
Isolation Voltage-Max
1500 V
Number of Elements
1
On-State Current-Max
0.55 A
On-state Resistance-Max
2.5 Ω
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT SSR
Packing Method
TUBE
Want to compare parts?
  1. AQV212
    Panasonic Electronic Components
    Transistor Output SSR, 1-Channel, 1500V Isolation,
    VS

Related Parts for AQV212

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for AQV212 by Panasonic Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: AQV212 by Panasonic Electronic Components

Select Manufacturer
Which Manufacturer of AQV212 would you like to use for your alert(s)?
  • Please alert me when AQV212 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for AQV212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for AQV212 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for AQV212 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for AQV212.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare AQV212 by Panasonic Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: