-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08AK9998
|
Newark | Aqv212Sj |Panasonic Electronic Components AQV212SJ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.2700 / $4.9500 | Buy Now |
DISTI #
2266-AQV212SJ-ND
|
DigiKey | AQV212SJ Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
45 In Stock |
|
$4.6300 | Buy Now |
|
Onlinecomponents.com |
45 Partner Stock |
|
$4.3400 / $6.5900 | Buy Now | |
DISTI #
AQV212S
|
TME | Relay: solid state, Icntrl max: 3mA, 500mA, max.60VAC, max.60VDC Min Qty: 1 | 125 |
|
$3.5300 / $5.3600 | Buy Now |
DISTI #
AQV212SJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP Tube (Alt: AQV212SJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 23 Weeks, 0 Days | Abacus - 4575 |
|
Buy Now | |
|
Master Electronics |
45 Partner Stock |
|
$4.3400 / $6.5900 | Buy Now | |
|
New Advantage Corporation | PhotoMOS-Signalrelay, 1-Form-A, 60V/500mA, I/O=1,5kV, 6-PIN SOP, tube RoHS: Compliant Min Qty: 1 Package Multiple: 75 | 3375 |
|
$2.7500 / $2.9600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy