Part Details for AQV212SXJ by Panasonic Electronic Components
Overview of AQV212SXJ by Panasonic Electronic Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV212SXJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV212SX
|
TME | Relay: solid state, Icntrl max: 3mA, 500mA, max.60VAC, max.60VDC Min Qty: 1000 | 0 |
|
$2.6600 | RFQ |
DISTI #
AQV212SXJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R - Tape and Reel (Alt: AQV212SXJ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for AQV212SXJ
AQV212SXJ CAD Models
AQV212SXJ Part Data Attributes:
|
AQV212SXJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQV212SXJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |