-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3755
|
Newark | Photomos Relay, 60V, 550Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:500Ma, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV212SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$3.4700 | Buy Now |
DISTI #
255-2111-1-ND
|
DigiKey | SSR RELAY SPST-NO 500MA 0-60V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
4746 In Stock |
|
$2.0415 / $3.5600 | Buy Now |
DISTI #
AQV212SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV212SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$1.9257 / $2.1021 | Buy Now |
DISTI #
769-AQV212SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open RoHS: Compliant | 95 |
|
$2.0400 / $3.3300 | Buy Now |
DISTI #
70617988
|
RS | RELAY OPTO SPST 60V 500MA 60V | Panasonic Electronic Components AQV212SZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$3.8000 / $4.1700 | RFQ |
|
Future Electronics | AQV Photomos Series 0.5 A 60 V 2.5 Ohm SMT 1 Channel Solid State Relay -SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 1000Reel |
|
$1.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
735 In Stock |
|
$1.7900 / $2.1200 | Buy Now |
DISTI #
AQV212SZ
|
TTI | Solid State Relays - PCB Mount 60V 550mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$1.9100 / $1.9500 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.5A 60V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
735 In Stock |
|
$1.7900 / $2.1200 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 500mA 0-60V DPST-NO(2FormA) | 0 |
|
$3.2183 / $3.5401 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV212SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV212SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0007 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e6 | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 2.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR | |
Terminal Finish | TIN BISMUTH |