-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02E2491
|
Newark | Photomos Relay, 60V, 2.5A, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:60V, Load Current:2.5A, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Isolation Voltage:1.5Kv Rohs Compliant: Yes |Panasonic AQV252G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1650 |
|
$4.5000 / $6.0500 | Buy Now |
DISTI #
255-1791-5-ND
|
DigiKey | SSR RELAY SPST-NO 2.5A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1528 In Stock |
|
$2.8421 / $4.8700 | Buy Now |
DISTI #
AQV252G
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin PDIP Tube (Alt: AQV252G) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 50 |
|
$3.9102 / $4.4422 | Buy Now |
DISTI #
769-AQV252G
|
Mouser Electronics | Solid State Relays - PCB Mount 2500MA 60V 6PIN SPST RoHS: Compliant | 4354 |
|
$3.0400 / $4.8700 | Buy Now |
DISTI #
70158328
|
RS | Relay, 1 A, PhotoMOS, PCB, 0.346 in. L x 0.252 in. W x 0.154 in. H, -40 C | Panasonic Electronic Components AQV252G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 430 |
|
$4.4300 / $4.8700 | Buy Now |
|
Future Electronics | AQV Photomos Series 2.5 A 60 V 0.12 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 1000Tube |
|
$6.0900 / $6.3600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 2.5A 48V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
6200 In Stock |
|
$3.5500 / $4.9100 | Buy Now |
DISTI #
73501370
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP Tube Min Qty: 50 Package Multiple: 50 Date Code: 2311 | Americas - 6200 |
|
$4.4390 / $6.5033 | Buy Now |
DISTI #
77357673
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 2.5A 60V AC/DC-OUT 6-Pin DIP Tube Min Qty: 10 Package Multiple: 1 | Americas - 50 |
|
$7.2240 | Buy Now |
|
Bristol Electronics | 365 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 2.5 A | |
On-state Resistance-Max | 0.12 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |