-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47W9254
|
Newark | Relay, Solid State, Spst-No, 3A, 10Ma, 50Vac, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:50V, Load Current:3A, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV252G2SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$6.5100 | Buy Now |
DISTI #
AQV252G2SZ-ND
|
DigiKey | SSR RELAY SPST-NO 3A 0-50V Min Qty: 1000 Lead time: 52 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$4.0016 | Buy Now |
DISTI #
AQV252G2SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 3A 50V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV252G2SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$3.7073 / $4.0469 | Buy Now |
DISTI #
769-AQV252G2SZ
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS HE SOP 1 Form A RoHS: Compliant | 0 |
|
$4.0000 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks Container: Reel | 0Reel |
|
$4.1700 | Buy Now |
|
Onlinecomponents.com | PhotoMOS HE SOP 1 Form A RoHS: Compliant | Alternative Product Available |
|
$5.7700 / $15.8100 | Buy Now |
DISTI #
AQV252G2SZ
|
Avnet Abacus | - Tape and Reel (Alt: AQV252G2SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 23 Weeks, 0 Days Container: Reel | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | PhotoMOS HE SOP 1 Form A RoHS: Compliant | Alternative Product Available |
|
$5.7700 / $15.8100 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 3A 0-50V DPST-NO(2FormA) | 0 |
|
$3.4862 / $3.8348 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G2SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G2SZ
Panasonic Electronic Components
Transistor Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED, VDE APPROVED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Control Current | 0.0006 A | |
Control Voltage | 1.32 V | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 1500 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 3 A | |
On-state Resistance-Max | 0.07 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 6.3 mm | |
Packing Method | TR | |
Surface Mount | YES |