-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6888
|
Newark | Mosfet Relay, Spst-No, 3.5A, 60V, Tht Rohs Compliant: Yes |Panasonic AQV252G3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 30 |
|
$7.7600 / $11.6400 | Buy Now |
DISTI #
255-5852-ND
|
DigiKey | SSR RELAY SPST-NO 3.5A 0-60V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
56 In Stock |
|
$6.1933 / $10.6200 | Buy Now |
DISTI #
AQV252G3
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV252G3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2030 / $8.1830 | Buy Now |
DISTI #
769-AQV252G3
|
Mouser Electronics | Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC RoHS: Compliant | 0 |
|
$7.2100 / $10.6200 | Order Now |
DISTI #
74612526
|
RS | PhotoMOSPhotoMOS HE 1 Form A High Capacity | Panasonic Electronic Components AQV252G3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$8.5000 / $10.6200 | RFQ |
|
Future Electronics | AQV252G3 Series SPST 3.5 A 60 V Through Hole PhotoMOS Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$7.4400 / $7.5300 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$5.7400 / $9.8400 | Buy Now |
DISTI #
AQV252G3
|
TTI | Solid State Relays - PCB Mount PhotoMOS 1 Form A 3.5A 60V AC/DC pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$5.9400 / $8.3900 | Buy Now |
DISTI #
AQV252G3
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV252G3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2030 / $8.1830 | Buy Now |
DISTI #
AQV252G3
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 3.5A 60V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV252G3) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
$7.2030 / $8.1830 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV252G3
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV252G3
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.03 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 3.3 A | |
On-state Resistance-Max | 0.06 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |