Part Details for AQV252GJ by Panasonic Electronic Components
Overview of AQV252GJ by Panasonic Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for AQV252GJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
AQV252GJ
|
Avnet Abacus | Relay SSR 50mA 1.5V DC-IN 5A 60V AC/DC-OUT 6-Pin PDIP Tube (Alt: AQV252GJ) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 23 Weeks, 0 Days | Abacus - 850 |
|
Buy Now | |
DISTI #
29G8776
|
Bürklin Elektronik | PhotoMOS Relay, 1 Form A (N/O), 2.5 A, 60 V AC/DC, DIP-6, AQV252GJ Min Qty: 1 | 2 |
|
$5.4624 / $7.3619 | Buy Now |
|
New Advantage Corporation | PhotoMOS-Signalrelay, 1-Form-A, 60V/2,5A, I/O=1,5kV, 6-PIN DIL THT, tube RoHS: Compliant Min Qty: 1 Package Multiple: 50 | 650 |
|
$4.0700 / $4.4000 | Buy Now |
Part Details for AQV252GJ
AQV252GJ CAD Models
AQV252GJ Part Data Attributes
|
AQV252GJ
Panasonic Electronic Components
Buy Now
|
Compare Parts:
AQV252GJ
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |