-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ6903
|
Newark | Mosfet Relay, Spst-No, 0.02A, 1.5Kv, Tht Rohs Compliant: Yes |Panasonic AQV258 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0500 / $6.8500 | Buy Now |
DISTI #
10C3859
|
Newark | Ssr, Photo Mosfet, 1500V, 20Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:1.5Kv, Load Current:20Ma, Mosfet Relay Package Style:Dip-6, Relay Mounting:Through Hole, Relay Terminals:Pc Pin, Resistance:500Ohm Rohs Compliant: Yes |Panasonic AQV258 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2300 / $4.1300 | Buy Now |
DISTI #
255-1468-5-ND
|
DigiKey | SSR RELAY SPST-NO 20MA 0-1500V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
AQV258
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 20mA 1500V AC/DC-OUT 6-Pin DIP Through Hole Tube (Alt: AQV258) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.3953 / $4.9933 | Buy Now |
DISTI #
769-AQV258
|
Mouser Electronics | Solid State Relays - PCB Mount 20MA 1500V SPST RoHS: Compliant | 0 |
|
$5.7400 / $7.2500 | Order Now |
|
Future Electronics | AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.6300 / $5.7000 | Buy Now |
|
Future Electronics | AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Through Hole - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Container: Tube | 0Tube |
|
$5.6300 / $5.7000 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1233 In Stock |
|
$3.3200 / $4.7600 | Buy Now |
DISTI #
AQV258
|
TTI | Solid State Relays - PCB Mount 20MA 1500V SPST RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube |
Americas - 250 In Stock |
|
$3.1600 / $4.7600 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
1233 In Stock |
|
$3.3200 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV258
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV258
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
On-state Resistance-Max | 500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |