-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6134
|
Newark | Solid State Mosfet Relay, 0.02A, 1.5Kv Rohs Compliant: Yes |Panasonic AQV258A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.5800 / $6.1700 | Buy Now |
DISTI #
255-1558-5-ND
|
DigiKey | SSR RELAY SPST-NO 20MA 0-1500V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.2279 / $7.2500 | Buy Now |
DISTI #
AQV258A
|
Avnet Americas | Relay SSR 0.9mA 1.5V DC-IN 20mA 1500V AC/DC-OUT 6-Pin SMD DIP Tube (Alt: AQV258A) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.3953 / $4.9933 | Buy Now |
DISTI #
769-AQV258A
|
Mouser Electronics | Solid State Relays - PCB Mount 20MA 1500V 6PIN SPST RoHS: Compliant | 0 |
|
$5.7400 / $7.2500 | Order Now |
DISTI #
V99:2348_10813002
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2122 | Americas - 2 |
|
$3.7960 | Buy Now |
DISTI #
V79:2366_28748949
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2149 | Americas - 1 |
|
$3.8310 / $5.3430 | Buy Now |
|
Future Electronics | AQV Photomos Series 20 mA 1500 V 500 Ohm SMT 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 51 Package Multiple: 50 Lead time: 26 Weeks Container: Tube | 1Tube |
|
$4.5000 / $5.2400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant |
1200 In Stock 1000 On Order |
|
$3.3200 / $4.1400 | Buy Now |
DISTI #
74083766
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 50 Package Multiple: 50 Date Code: 2340 | Americas - 1200 |
|
$4.3280 / $5.4834 | Buy Now |
DISTI #
56341875
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.02A 1500V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2122 | Americas - 2 |
|
$3.7960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV258A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV258A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
On-state Resistance-Max | 500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |