-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C3861
|
Newark | Ic, normally-Open Pc-Mount Solid-State Relay,1-Channel, so Rohs Compliant: Yes |Panasonic AQV258AX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3800 | Buy Now |
DISTI #
AQV258AX-ND
|
DigiKey | SSR RELAY SPST-NO 20MA 0-1500V Min Qty: 1000 Lead time: 26 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$3.6764 | Buy Now |
DISTI #
AQV258AX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 20mA 1500V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV258AX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.3953 / $4.9933 | Buy Now |
DISTI #
769-AQV258AX
|
Mouser Electronics | Solid State Relays - PCB Mount 1500V 20MA 6-SMD Relay OPTO RoHS: Compliant | 0 |
|
$4.2200 | Order Now |
|
Future Electronics | AQV Series 20 mA 1500 V 500 Ohm SPST Solid State Relay Surface Mount - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.8200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.2300 / $8.8400 | Buy Now |
DISTI #
AQV258AX
|
TTI | Solid State Relays - PCB Mount 1500V 20MA 6-SMD Relay OPTO RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$4.2200 | Buy Now |
|
LCSC | SMD-6P Solid State Relay (MOS Output) ROHS | 1778 |
|
$2.6942 / $3.9492 | Buy Now |
|
Master Electronics | Solid State Relay 50mA 1.5V DC-IN 0.02A 1200V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | Alternative Product Available |
|
$3.2300 / $8.8400 | Buy Now |
|
Ozdisan Elektronik | RELAY SOLID STATE 20mA 0-1500V DPST-NO(2FormA) | 0 |
|
$4.8884 / $5.3772 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV258AX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV258AX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY, UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.02 A | |
On-state Resistance-Max | 500 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |