-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1157-5-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube |
1539 In Stock |
|
$1.6250 / $2.2200 | Buy Now |
DISTI #
AQV414
|
Avnet Americas | RELAY OPTO AC/DC 400V 100MA 6SOP (Alt: AQV414) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$3.4251 / $3.8911 | Buy Now |
DISTI #
769-AQV414
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC RoHS: Compliant | 209 |
|
$1.8300 / $3.1500 | Buy Now |
DISTI #
70618007
|
RS | RELAY OPTO SPST-NC 120MA 400V | Panasonic Electronic Components AQV414 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$3.9300 / $4.3200 | RFQ |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm 1 Channel Solid State Relay - DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 0Tube |
|
$2.5500 / $2.9200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin DIP Tube RoHS: Compliant |
734 In Stock |
|
$1.7600 / $2.4700 | Buy Now |
|
Bristol Electronics | 7 |
|
RFQ | ||
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Quest Components | NORMALLY-CLOSED PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 7 |
|
$3.1800 / $4.7700 | Buy Now |
|
Quest Components | NORMALLY-CLOSED PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 356 |
|
$2.0670 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |