-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-1559-5-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.7726 / $3.1500 | Buy Now |
DISTI #
AQV414A
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 120mA 400V AC/DC-OUT 6-Pin DIP Surface Mount T/R (Alt: AQV414A) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 26 Weeks, 0 Days | 0 |
|
$1.6640 / $3.3768 | Buy Now |
DISTI #
769-AQV414A
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 400V 6PIN SPST-NC RoHS: Compliant | 0 |
|
$2.8800 / $3.1800 | Order Now |
DISTI #
74612567
|
RS | PhotoMOSPhotoMOS GU 1 Form B (6-pin type) | Panasonic Electronic Components AQV414A RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Container: Tube | 0Tube |
|
$3.0400 / $3.4900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD Tube RoHS: Compliant | 0 |
|
$2.9700 / $3.7100 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 100 |
|
$1.5681 / $3.3600 | Buy Now |
|
Bristol Electronics | 26 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Quest Components | NORMALLY-CLOSED PC-MOUNT SOLID-STATE RELAY, 1-CHANNEL | 105 |
|
$2.0670 / $4.7700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414A
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414A
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 26 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |