-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQV414AZCT-ND
|
DigiKey | SSR RELAY SPST-NC 120MA 0-400V Min Qty: 1 Lead time: 52 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.7726 / $3.1500 | Buy Now |
DISTI #
AQV414AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV414AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$3.4251 / $3.8911 | Buy Now |
DISTI #
769-AQV414AZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA DIP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$1.8300 | Order Now |
DISTI #
74612569
|
RS | PhotoMOSPhotoMOS GU 1 Form B (6-pin type) | Panasonic Electronic Components AQV414AZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.6600 | RFQ |
|
Future Electronics | AQV Photomos Series 0.12 A 400 V 50 Ohm SMT 1 Channel Solid State Relay -DIP-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0400 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 320V AC/DC-OUT 6-Pin DIP SMD T/R RoHS: Compliant | 0 |
|
$1.6100 / $3.3800 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | 71 |
|
$2.3660 / $3.5490 | Buy Now | |
|
Quest Components | 1807 |
|
$2.0760 / $4.1520 | Buy Now | |
DISTI #
AQV414AZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 400V AC/DC-OUT 6-Pin PDIP SMD T/R (Alt: AQV414AZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 52 Weeks, 0 Days | 0 |
|
$3.4251 / $3.8911 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414AZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414AZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, DIP-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 52 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | HIGH SENSITIVITY | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |