-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10C2842
|
Newark | Mosfet Relay, Spst, 0.1A, 400V, Smd, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:100Ma, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV414SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$3.1000 / $4.1100 | Buy Now |
DISTI #
255-3869-1-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4791 In Stock |
|
$2.0827 / $3.6400 | Buy Now |
DISTI #
AQV414SX
|
Avnet Americas | Relay SSR 3mA 1.5V DC-IN 100mA 400V AC/DC-OUT 6-Pin SOP Surface Mount T/R (Alt: AQV414SX) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days | 1000 Factory Stock |
|
$1.9650 / $2.1450 | Buy Now |
DISTI #
769-AQV414SX
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd RoHS: Compliant | 809 |
|
$2.0400 / $3.6400 | Buy Now |
DISTI #
V72:2272_10813101
|
Arrow Electronics | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 16 Weeks Date Code: 2226 Container: Cut Strips | Americas - 336 |
|
$2.9180 / $2.9390 | Buy Now |
DISTI #
74612576
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form B (SOP6-pin type) | Panasonic Electronic Components AQV414SX RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 | RFQ |
|
Future Electronics | AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks Container: Reel | 0Reel |
|
$2.3200 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
550 In Stock |
|
$1.9200 / $2.3900 | Buy Now |
DISTI #
60855868
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2105 | Americas - 500 |
|
$2.8225 / $3.1656 | Buy Now |
DISTI #
66196690
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 34 Package Multiple: 1 Date Code: 2226 | Americas - 336 |
|
$2.9180 / $2.9390 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |