-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AK0006
|
Newark | Mosfet Relay, Spst, 0.1A, 400V, Sop-6 Rohs Compliant: Yes |Panasonic AQV414SZ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1000 |
|
$3.3600 / $4.2200 | Buy Now |
DISTI #
10C3883
|
Newark | Ssr Mosfet, Spst-Nc, 100Ma, 1A, 400V, Contact Form:Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:400V, Load Current:100Ma, Mosfet Relay Package Style:Sop-6, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQV414SZ Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.9400 | Buy Now |
DISTI #
255-AQV414SZCT-ND
|
DigiKey | SSR RELAY SPST-NC 100MA 0-400V Min Qty: 1 Lead time: 36 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$2.0831 / $3.6400 | Buy Now |
DISTI #
AQV414SZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R (Alt: AQV414SZ) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks, 0 Days | 5000 Factory Stock |
|
$1.9650 / $2.1450 | Buy Now |
DISTI #
769-AQV414SZ
|
Mouser Electronics | Solid State Relays - PCB Mount 400v 120mA SOP Form B Norm-Clsd RoHS: Compliant | 0 |
|
$2.0800 | Order Now |
DISTI #
74612577
|
RS | PhotoMOSPhotoMOS GU SOP 1 Form B (SOP6-pin type) | Panasonic Electronic Components AQV414SZ RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$4.9600 | RFQ |
|
Future Electronics | AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 6000Reel |
|
$1.9500 | Buy Now |
|
Future Electronics | AQV Photomos Series 0.1 A 400 V 50 Ohm 1 Channel Solid State Relay - SOIC-6 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 36 Weeks Container: Reel | 2000Reel |
|
$1.9500 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant |
1000 In Stock 5000 Factory Stock |
|
$1.8500 / $2.2600 | Buy Now |
DISTI #
62301684
|
Verical | PhotoMOS Relay SSR 50mA 1.5V DC-IN 0.1A 400V AC/DC-OUT 6-Pin SOP T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2211 | Americas - 1000 |
|
$2.2927 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQV414SZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQV414SZ
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-6
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-6 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 36 Weeks | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL RECOGNIZED | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 50 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |