-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
24M0625
|
Newark | Mosfet Relay, 350 V, 100 Ma, 35 Ohm, Dpst-No Rohs Compliant: Yes |Panasonic AQW210S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 248 |
|
$3.3800 / $4.2600 | Buy Now |
DISTI #
255-1964-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 0-350V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
53 In Stock |
|
$1.9498 / $3.4700 | Buy Now |
DISTI #
AQW210S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP T/R - Bulk (Alt: AQW210S) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 500 |
|
$1.6713 | Buy Now |
DISTI #
769-AQW210S
|
Mouser Electronics | Solid State Relays - PCB Mount 100MA 350V 8PIN DPST RoHS: Compliant | 774 |
|
$2.3600 / $3.4700 | Buy Now |
DISTI #
70158342
|
RS | Relay, 100 mA, 350 V, AC/DC, 3 V (LED Reverse), 1 uA (Max.) Off-State, -40 C | Panasonic Electronic Components AQW210S RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 25 |
|
$7.1700 / $7.8800 | Buy Now |
|
Future Electronics | AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tube | 2Tube |
|
$2.0700 / $2.3300 | Buy Now |
|
Future Electronics | AQW Photomos Series 350 V 0.1 A 16 Ohm SMT 2 Channel Solid State Relay - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 50 Container: Tube | 0Tube |
|
$2.0700 / $2.3300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.1A 350V AC/DC-OUT 8-Pin SOP Tube RoHS: Compliant |
1123 In Stock |
|
$1.9400 / $2.7200 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 2 Channel, SO | 60 |
|
$3.1000 / $4.6500 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 2 Channel, SO | 40 |
|
$11.1833 / $13.6013 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW210S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW210S
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 1500V Isolation, SOP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | LOW LEAKAGE CURRENT, UL APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 2 | |
On-State Current-Max | 0.1 A | |
On-state Resistance-Max | 35 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TUBE |