-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AH6144
|
Newark | Solid State Mosfet Rly, Spst, 0.12A/350V Rohs Compliant: Yes |Panasonic AQW610EHA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49 |
|
$3.4800 | Buy Now |
DISTI #
21M8807
|
Newark | Photomos Relay, 350V, 120Ma, Contact Form:Spst-No (1 Form A), Spst-Nc (1 Form B), Load Type:Ac/Dc, Load Voltage Max:350V, Load Current:120Ma, Mosfet Relay Package Style:Dip-8, Relay Mounting:Surface Mount, Relay Terminals:Gull Wingrohs Compliant: Yes |Panasonic AQW610EHA Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.9000 / $5.8200 | Buy Now |
DISTI #
255-1472-5-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-350V Min Qty: 1 Lead time: 26 Weeks Container: Tube | Temporarily Out of Stock |
|
$4.3693 / $7.4900 | Buy Now |
DISTI #
AQW610EHA
|
Avnet Americas | Relay SSR 1.4mA 1.5V DC-IN 120mA 350V AC/DC-OUT 8-Pin SMD DIP Tube (Alt: AQW610EHA) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5423 / $5.1603 | Buy Now |
DISTI #
769-AQW610EHA
|
Mouser Electronics | Solid State Relays - PCB Mount 120MA 350V 8PIN 1FORMA / 1FORMB RoHS: Compliant | 3 |
|
$4.3800 / $5.9800 | Buy Now |
DISTI #
70618025
|
RS | RELAY OPTO AC/DC 350V 120MA 8SMD | Panasonic Electronic Components AQW610EHA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $5.8400 | RFQ |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 40 Package Multiple: 40 Container: Tube | 0Tube |
|
$5.2800 / $5.5100 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD Tube RoHS: Compliant |
1010 On Order |
|
$4.4300 / $9.4200 | Buy Now |
|
Bristol Electronics | 38 |
|
RFQ | ||
DISTI #
AQW610EHA
|
TTI | Solid State Relays - PCB Mount 120MA 350V 8PIN 1FORMA / 1FORMB RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Tube | Americas - 0 |
|
$4.1000 / $4.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW610EHA
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW610EHA
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.9 mm | |
Overall Length | 9.78 mm | |
Packing Method | TUBE | |
Surface Mount | NO |