-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
255-AQW610EHAZCT-ND
|
DigiKey | RELAY SPST-NO/NC 120MA 0-350V Min Qty: 1 Lead time: 52 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
390 In Stock |
|
$2.8747 / $5.0200 | Buy Now |
DISTI #
AQW610EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW610EHAZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5423 / $5.1603 | Buy Now |
DISTI #
769-AQW610EHAZ
|
Mouser Electronics | Solid State Relays - PCB Mount 350v 120mA 8pin DIP Form A B RoHS: Compliant | 377 |
|
$2.9100 / $4.9800 | Buy Now |
DISTI #
70618026
|
RS | RELAY OPTO DPST-NO/NC 120MA 350V | Panasonic Electronic Components AQW610EHAZ RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 72 Weeks, 0 Days Container: Bulk | 0 |
|
$5.3100 / $5.8400 | RFQ |
|
Future Electronics | AQW Photomos Series 0.12 A 350 V 25 Ohm SMT 2 Channel Solid State Relay - DIP-8 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$5.2800 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.14A 280V AC/DC-OUT 8-Pin DIP SMD T/R RoHS: Compliant |
12 In Stock 1000 On Order |
|
$2.8100 / $4.0600 | Buy Now |
|
Quest Components | 32 |
|
$2.3400 / $4.6800 | Buy Now | |
DISTI #
AQW610EHAZ
|
TTI | Solid State Relays - PCB Mount 350v 120mA 8pin DIP Form A B RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$2.8200 / $2.9400 | Buy Now |
DISTI #
AQW610EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW610EHAZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5423 / $5.1603 | Buy Now |
DISTI #
AQW610EHAZ
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 350V AC/DC-OUT 8-Pin PDIP SMD T/R (Alt: AQW610EHAZ) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 53 Weeks, 1 Days | 0 |
|
$4.5423 / $5.1603 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQW610EHAZ
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQW610EHAZ
Panasonic Electronic Components
Transistor Output SSR, 2-Channel, 5000V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | Panasonic | |
Additional Feature | UL APPROVED, VDE APPROVED | |
Configuration | SEPARATE, 2 ELEMENTS | |
Forward Current-Max | 0.05 A | |
Input Type | AC/DC | |
Isolation Voltage-Max | 5000 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Elements | 2 | |
On-state Resistance-Max | 25 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 3.6 mm | |
Overall Length | 9.78 mm | |
Packing Method | TR | |
Surface Mount | YES |