-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK2657
|
Newark | Mosfet Relay, Spst-No, 0.12A, 40V, Sop Rohs Compliant: Yes |Panasonic AQY221N2SX Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 880 |
|
$6.6700 / $8.7300 | Buy Now |
DISTI #
02M5962
|
Newark | Photomos Relay, 40V, 120Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:40V, Load Current:120Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY221N2SX Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 | Buy Now |
DISTI #
255-2148-1-ND
|
DigiKey | SSR RELAY SPST-NO 120MA 0-40V Min Qty: 1 Lead time: 16 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6247 / $4.5800 | Buy Now |
DISTI #
AQY221N2SX
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R - Bulk (Alt: AQY221N2SX) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4759 / $2.7027 | Buy Now |
DISTI #
769-AQY221N2SX
|
Mouser Electronics | Solid State Relays - PCB Mount 40v 120mA SOP Form A Norm-Open RoHS: Compliant | 1071 |
|
$2.5500 / $4.3400 | Buy Now |
DISTI #
70618048
|
RS | PhotoMOS(MOS FET) Relay(RF CxR) | Panasonic Electronic Components AQY221N2SX RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$4.1700 / $4.5800 | RFQ |
|
Future Electronics | AQY Photomos Series 0.12 A 40 V 12.5 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$3.0600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.12A 40V AC/DC-OUT 4-Pin SOP T/R RoHS: Compliant |
1348 In Stock |
|
$2.2200 / $2.4600 | Buy Now |
|
Quest Components | Solid State Relay, Normally Open Type, 1 Channel, SO | 998 |
|
$3.3345 / $6.6690 | Buy Now |
DISTI #
AQY221N2SX
|
TTI | Solid State Relays - PCB Mount 40v 120mA SOP Form A Norm-Open RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 2000 In Stock |
|
$2.3800 / $2.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY221N2SX
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY221N2SX
Panasonic Electronic Components
Transistor Output SSR, 1-Channel, 1500V Isolation, SOP-4
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 16 Weeks | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Forward Current-Max | 0.005 A | |
Isolation Voltage-Max | 1500 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.12 A | |
On-state Resistance-Max | 12.5 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Packing Method | TR |