-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output SSR, SOP-4
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
11N2831
|
Newark | Photomos Relay, 80V, 350Ma, Contact Form:Spst-No (1 Form A), Load Type:Ac/Dc, Load Voltage Max:80V, Load Current:350Ma, Mosfet Relay Package Style:Sop-4, Relay Mounting:Surface Mount, Relay Terminals:Gull Wing Rohs Compliant: Yes |Panasonic AQY225R1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 76 |
|
$4.4200 / $6.0500 | Buy Now |
DISTI #
72Y0864
|
Newark | Mosfet Relay, 80 V, 350 Ma, 1.2 Ohm, Spst-No Rohs Compliant: Yes |Panasonic AQY225R1S Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.0500 / $6.5500 | Buy Now |
DISTI #
255-2687-ND
|
DigiKey | SSR RELAY SPST-NO 350MA 0-80V Min Qty: 1 Lead time: 16 Weeks Container: Tube |
4955 In Stock |
|
$3.6340 / $6.2300 | Buy Now |
DISTI #
AQY225R1S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP - Bulk (Alt: AQY225R1S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2896 / $5.0000 | Buy Now |
DISTI #
769-AQY225R1S
|
Mouser Electronics | Solid State Relays - PCB Mount RELAY OPTO 80V 0.35A SOP4 RoHS: Compliant | 2281 |
|
$3.6300 / $6.1700 | Buy Now |
DISTI #
70618067
|
RS | SPST-NO Solid State Relay Surface Mount PCB Mount PhotoMOS, 0.7 A, 1.5 V | Panasonic Electronic Components AQY225R1S RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 0 |
|
$5.6700 / $6.2300 | RFQ |
|
Future Electronics | AQY Photomos Series 0.35 A 80 V 1.2 Ohm SMT 1 Channel Solid State Relay - SOP-4 RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Container: Tube | 0Tube |
|
$4.0000 / $4.6300 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP Tube RoHS: Compliant |
915 In Stock |
|
$3.5100 / $6.0600 | Buy Now |
DISTI #
AQY225R1S
|
TTI | Solid State Relays - PCB Mount RELAY OPTO 80V 0.35A SOP4 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Tube |
Americas - 1700 In Stock |
|
$3.4400 / $4.2800 | Buy Now |
DISTI #
AQY225R1S
|
Avnet Americas | Relay SSR 50mA 1.5V DC-IN 0.35A 80V AC/DC-OUT 4-Pin SOP - Bulk (Alt: AQY225R1S) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$3.2896 / $5.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
AQY225R1S
Panasonic Electronic Components
Buy Now
Datasheet
|
Compare Parts:
AQY225R1S
Panasonic Electronic Components
Transistor Output SSR, SOP-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANASONIC CORP | |
Package Description | SOP-4 | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Panasonic | |
Configuration | SINGLE | |
Control Current | 0.0005 A | |
Control Voltage | 1.14 V | |
Forward Current-Max | 0.05 A | |
Input Type | DC | |
Isolation Voltage-Max | 1500 V | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
On-State Current-Max | 0.35 A | |
On-state Resistance-Max | 1.2 Ω | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR | |
Output Circuit Type | MOSFET | |
Overall Height | 2.1 mm | |
Overall Length | 4.3 mm | |
Terminal Finish | Matte Tin (Sn) |